Parametric results for: X1180-01-ST201-6A-B under Circuit Breaker

Filter Your Search

1 - 10 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMB-103-27GNN-W-A
Carling Technologies
$0.6946 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
CMB-153-27G3N-B-A
Carling Technologies
$0.7021 Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant
3-101-230
Schurter Electronic Components
$0.7151 Yes Active 240 V 48 V THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C THROUGH HOLE 1 BULK NO SOLDER 14.6 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER
CMB-033-11C3N-B-A
Carling Technologies
$0.7298 Yes Active 250 V 32 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
QMB-102-00ENN-3BA
Qualtek Electronics Corporation
$0.7867 Active QUALTEK ELECTRONICS CORP unknown
QMB-102-11C3N-3BA
Qualtek Electronics Corporation
$0.7867 Obsolete THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown
QMB-152-11C3N-3BA
Qualtek Electronics Corporation
$0.8623 Active QUALTEK ELECTRONICS CORP unknown
W54-XB1A4A10-6
TE Connectivity
$0.9039 Yes Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD compliant TE Connectivity
QMB-153-00ENN-3BA
Qualtek Electronics Corporation
$0.9534 Yes Active QUALTEK ELECTRONICS CORP unknown
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
$0.9575 Yes Active THERMAL CIRCUIT BREAKER QUALTEK ELECTRONICS CORP unknown