Filter Your Search
1 - 10 of 1,769,797 results
|
IEL1-1REC5-51-10.0-01-V
Sensata Circuit Breakers
|
$0.3216 | Yes | Yes | Active | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 7.5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 47.22 mm | 63.24 mm | SENSATA TECHNOLOGIES INC | unknown | 3.7 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.10 | |||||||||||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | Carling Technologies | 2024-09-19 11:07:50 | 2024-01-23 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||
|
W54-XB1A4A10-6
TE Connectivity
|
$0.9039 | Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | 3.7 | Commercial: +0C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2024-04-02 11:03:31 | 2021-07-08 | [object Object] | Body Features: Actuator Color White | Co... more | 1306-19-0 | e | ||||||||||
|
W28-XT1A-16
TE Connectivity
|
$0.9099 | Yes | Active | 250 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | 3.7 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2024-04-02 11:03:31 | 2021-01-19 | [object Object] | [object Object],[object Object],[object ... more | Body Features: Bezel Color Black | Actua... more | 1306-19-0 | 8(b) | |||||||||||
|
9-1423364-7
TE Connectivity
|
$0.9645 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | 3.7 | Commercial: +0C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2020-10-04 19:49:56 | 2023-06-14 | [object Object],[object Object] | W57-XB1A7A10-10=CKTBKR,THERM,PB,SCW/QC | 7440-43-9 | 8(b)-I | ||||||||||
|
CTB-B-B-12
Carling Technologies
|
$1.0000 | Yes | Active | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | CARLING TECHNOLOGIES INC | compliant | 3.7 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | Carling Technologies | 2024-06-13 02:26:54 | 2024-01-23 | [object Object] | [object Object],[object Object] | Circuit Breakers 12 AMP 50VDC PNL MNT | [object Object] | ||||||||||||
|
W33-T2N1Q-5
TE Connectivity
|
$1.0000 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | 3 s | PANEL MOUNT | 2 | NO | QUICK CONNECT | 24.89 mm | 43.79 mm | 48.01 mm | TE CONNECTIVITY LTD | unknown | 3.7 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2024-04-03 12:22:25 | 2024-06-27 | [object Object] | [object Object] | [object Object],[object Object],[object ... more | Body Features: Actuator Color White | Co... more | 1306-19-0, 7439-92-1 | 25 | 6(c), 8(b) | |||||||||
|
W91-X152-5
TE Connectivity
|
$1.0000 | Yes | Active | 65 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2 kA | 600 ms | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 50.82 mm | 63.5 mm | TE CONNECTIVITY LTD | compliant | 3.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2024-04-03 12:22:25 | 2022-06-10 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Body Features: Actuator Color Black | Co... more | 1306-19-0 | 25 | 8(b) | ||||||||
|
W67-X2Q52-30
TE Connectivity
|
$1.0000 | Yes | Active | 65 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | unknown | 3.7 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | TE Connectivity | 2024-05-17 12:38:47 | 2022-06-10 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Circuit Breakers CIRCUIT BREAKER SWITCH 30A WH | 1306-19-0 | 25 | 8(b)-I | |||||||||||||||
|
CMB-103-27GNN-W-A
Carling Technologies
|
$1.2481 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | Carling Technologies | 2021-04-09 12:21:43 | 2024-01-23 | [object Object] | [object Object],[object Object] |