Filter Your Search
1 - 10 of 1,769,796 results
Select Parts | Part Number |
---|
|
CMB-153-27GNN-W-A
Carling Technologies
|
||
|
CMB-033-11C3N-B-A
Carling Technologies
|
||
|
W54-XB1A4A10-6
TE Connectivity
|
||
|
W28-XT1A-16
TE Connectivity
|
||
|
9-1423364-7
TE Connectivity
|
||
|
T9-611P-12A
Schurter Electronic Components
|
||
|
W33-T2N1Q-5
TE Connectivity
|
||
|
W33-S2N1Q-20
TE Connectivity
|
||
|
W91-X152-5
TE Connectivity
|
||
|
W67-X2Q52-30
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Circuit Protection Type
|
Actuator Type
|
Circuit Function
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Poles |
Surface Mount
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | |||||
Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||
Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
Yes | Active | 250 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||
Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||
Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | 3 s | PANEL MOUNT | 2 | NO | QUICK CONNECT | 24.89 mm | 43.79 mm | 48.01 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||
Yes | Active | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||
Yes | Active | 65 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2 kA | 600 ms | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 50.82 mm | 63.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
Yes | Active | 65 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity |
|
CMB-153-27GNN-W-A
Carling Technologies
|
$0.6875 Buy | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 Buy | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||
|
W54-XB1A4A10-6
TE Connectivity
|
$0.9039 Buy | Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
W28-XT1A-16
TE Connectivity
|
$0.9099 Buy | Yes | Active | 250 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||
|
9-1423364-7
TE Connectivity
|
$0.9645 Buy | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
T9-611P-12A
Schurter Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||||
|
W33-T2N1Q-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | 3 s | PANEL MOUNT | 2 | NO | QUICK CONNECT | 24.89 mm | 43.79 mm | 48.01 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||
|
W33-S2N1Q-20
TE Connectivity
|
$1.0000 Buy | Yes | Active | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
W91-X152-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 65 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2 kA | 600 ms | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 50.82 mm | 63.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
W67-X2Q52-30
TE Connectivity
|
$1.0000 Buy | Yes | Active | 65 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity |