Filter Your Search
1 - 10 of 1,770,376 results
Select Parts | Part Number |
---|
|
CMB-103-27GNN-W-A
Carling Technologies
|
||
|
CMB-033-11C3N-B-A
Carling Technologies
|
||
|
CMB-153-27G3N-B-A
Carling Technologies
|
||
|
W92-X112-3
TE Connectivity
|
||
|
1250-2S-120
Bourns Inc
|
||
|
R11-2-1.00A-B06EV
Sensata Circuit Breakers
|
||
|
T9-611P-12A
Schurter Electronic Components
|
||
|
W92-X112-7
TE Connectivity
|
||
|
W68-X2Q12-30
TE Connectivity
|
||
|
T9-611P-6A
Schurter Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Circuit Protection Type
|
Actuator Type
|
Circuit Function
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
Environmental Characteristics
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Poles |
Surface Mount
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||
Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||
Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
Yes | Active | 277 V | 3 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||
Yes | Yes | Active | 240 V | THERMAL CIRCUIT BREAKER | THERMAL | 100 kA | CE; CSA; EN; NF EN; IEC; UL | IP20 | 85 °C | -50 °C | DIN RAIL | 2 | NO | SNAP ON | 36 mm | 67 mm | 100.6 mm | BOURNS INC | unknown | Bourns | ||||||
Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 500 A | CSA; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | |||||||
Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||||
Yes | Active | 277 V | 7 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||
Yes | Active | 277 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.5 kA | 2.2 s | PANEL MOUNT | 2 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||
Yes | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant |
|
CMB-103-27GNN-W-A
Carling Technologies
|
$0.6866 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||
|
CMB-153-27G3N-B-A
Carling Technologies
|
$0.9066 | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
W92-X112-3
TE Connectivity
|
$1.0000 | Yes | Active | 277 V | 3 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||
|
1250-2S-120
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 240 V | THERMAL CIRCUIT BREAKER | THERMAL | 100 kA | CE; CSA; EN; NF EN; IEC; UL | IP20 | 85 °C | -50 °C | DIN RAIL | 2 | NO | SNAP ON | 36 mm | 67 mm | 100.6 mm | BOURNS INC | unknown | Bourns | |||||||
|
R11-2-1.00A-B06EV
Sensata Circuit Breakers
|
$1.0000 | Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 500 A | CSA; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
T9-611P-12A
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||||
|
W92-X112-7
TE Connectivity
|
$1.0000 | Yes | Active | 277 V | 7 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||
|
W68-X2Q12-30
TE Connectivity
|
$1.0000 | Yes | Active | 277 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.5 kA | 2.2 s | PANEL MOUNT | 2 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
T9-611P-6A
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant |