Parametric results for: W67-X2Q52-30 under Circuit Breaker

Filter Your Search

61 - 70 of 1,769,797 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP006303
SPC Multicomp
$2.0272 Yes Active 250 V 50 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006307
SPC Multicomp
$2.0485 Yes Active 250 V 50 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006304
SPC Multicomp
$2.0485 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006306
SPC Multicomp
$2.0485 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006305
SPC Multicomp
$2.0485 Yes Contact Manufacturer 250 V 50 V 7.5 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006302
SPC Multicomp
$2.0485 Yes Contact Manufacturer 250 V 50 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19.7 mm 18.9 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
4404.0001
Schurter Electronic Components
$2.0506 Yes Active 240 V 48 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 50 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4404.0023
Schurter Electronic Components
$2.0598 Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4404.0026
Schurter Electronic Components
$2.0598 Yes Active 240 V 48 V 14 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4404.0028
Schurter Electronic Components
$2.0598 Yes Active 240 V 48 V 15 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT