Filter Your Search
61 - 70 of 1,769,799 results
|
MP006320
SPC Multicomp
|
$1.9857 | Yes | Active | 250 V | 50 V | 7 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP006319
SPC Multicomp
|
$1.9857 | Yes | Contact Manufacturer | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP006322
SPC Multicomp
|
$1.9857 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP006316
SPC Multicomp
|
$1.9857 | Yes | Active | 250 V | 50 V | 3 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP006323
SPC Multicomp
|
$1.9857 | Yes | Active | 250 V | 50 V | 11 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
CTB-B-B-05
Carling Technologies
|
$2.0058 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||||||
|
4404.0077
Schurter Electronic Components
|
$2.0228 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||
|
4404.0008
Schurter Electronic Components
|
$2.0228 | Yes | Active | 240 V | 48 V | 14 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||
|
MP006307
SPC Multicomp
|
$2.0272 | Yes | Active | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MP006304
SPC Multicomp
|
$2.0272 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | Multicomp Pro |