Filter Your Search
61 - 70 of 1,769,797 results
|
MP006303
SPC Multicomp
|
$2.0272 | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 4A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
MP006307
SPC Multicomp
|
$2.0485 | Yes | Active | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 15A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
MP006304
SPC Multicomp
|
$2.0485 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 5A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
MP006306
SPC Multicomp
|
$2.0485 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 10A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
MP006305
SPC Multicomp
|
$2.0485 | Yes | Contact Manufacturer | 250 V | 50 V | 7.5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 7.5A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
MP006302
SPC Multicomp
|
$2.0485 | Yes | Contact Manufacturer | 250 V | 50 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | THERMAL CKT BREAKER, 3A, 250V, PANEL | Multicomp Pro | 2024-01-16 12:43:07 | 3.7 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
4404.0001
Schurter Electronic Components
|
$2.0506 | Yes | Active | 240 V | 48 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 50 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | 2020-06-03 14:33:48 | 3.7 | Commercial Extended: -5C to +50C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.40 | ROHS COMPLIANT | 2024-01-23 | e | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||
|
4404.0023
Schurter Electronic Components
|
$2.0598 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | 2018-10-05 10:02:28 | 3.7 | Commercial Extended: -5C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.40 | ROHS COMPLIANT | 2024-01-23 | [object Object] | [object Object] | [object Object],[object Object],[object ... more | 10900 | 40330 | 6(c) | 7439-92-1 | 100 | YES | 7439-92-1, 7440-02-0 | ||||||
|
4404.0026
Schurter Electronic Components
|
$2.0598 | Yes | Active | 240 V | 48 V | 14 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | 2018-10-05 10:02:28 | 3.7 | Commercial Extended: -5C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.40 | ROHS COMPLIANT | 2024-01-23 | [object Object] | [object Object] | 10900 | 40330 | 6(c) | 7439-92-1 | 100 | YES | 7439-92-1, 7440-02-0 | |||||||
|
4404.0028
Schurter Electronic Components
|
$2.0598 | Yes | Active | 240 V | 48 V | 15 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | 2018-10-05 10:02:28 | 3.7 | Commercial Extended: -5C to +60C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.40 | ROHS COMPLIANT | 2024-01-23 | [object Object] | [object Object] | [object Object],[object Object],[object ... more | 10900 | 40330 | 6(c) | 7439-92-1 | 100 | YES | 7439-92-1, 7440-02-0 |