Parametric results for: IUGZXF6-37082-10 under Circuit Breaker

Filter Your Search

51 - 60 of 1,769,797 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP006326
SPC Multicomp
$1.9857 Yes Active 250 V 50 V 15 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006323
SPC Multicomp
$1.9857 Yes Active 250 V 50 V 11 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
4404.0018
Schurter Electronic Components
$1.9871 Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4404.0021
Schurter Electronic Components
$1.9900 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER ROHS COMPLIANT
MP006324
SPC Multicomp
$2.0062 Yes Contact Manufacturer 250 V 50 V 12 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006321
SPC Multicomp
$2.0062 Yes Contact Manufacturer 250 V 50 V 8 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006318
SPC Multicomp
$2.0062 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006319
SPC Multicomp
$2.0062 Yes Contact Manufacturer 250 V 50 V 6 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006316
SPC Multicomp
$2.0062 Yes Active 250 V 50 V 3 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006322
SPC Multicomp
$2.0062 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro