Filter Your Search
51 - 60 of 1,769,797 results
|
W57-XJ2A22B10-10M
TE Connectivity
|
$2.1047 | Yes | Active | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4404.0001
Schurter Electronic Components
|
$2.1301 | Yes | Active | 240 V | 48 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 50 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||
|
1658-G21-02-P10-10A
E-T-A
|
$2.1419 | Yes | Yes | Active | 240 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||||||
|
W28-XT1A-7
TE Connectivity
|
$2.1455 | Yes | Active | 250 V | 32 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||
|
4404.0023
Schurter Electronic Components
|
$2.1528 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||||
|
4404.0026
Schurter Electronic Components
|
$2.1528 | Yes | Active | 240 V | 48 V | 14 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||||
|
4404.0028
Schurter Electronic Components
|
$2.1528 | Yes | Active | 240 V | 48 V | 15 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||||
|
2-1423675-0
TE Connectivity
|
$2.1671 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
9-1423364-9
TE Connectivity
|
$2.1831 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
MP006324
SPC Multicomp
|
$2.2003 | Yes | Contact Manufacturer | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown |