Parametric results for: integrated+circuit+fm+mul... under Circuit Breaker

Filter Your Search

41 - 50 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4404.0006
Schurter Electronic Components
$2.0197 Yes Active 240 V 48 V 16 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0020
Schurter Electronic Components
$2.0263 Yes Active 240 V 48 V 6 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0019
Schurter Electronic Components
$2.0263 Yes Active 240 V 48 V 4 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 50 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0027
Schurter Electronic Components
$2.0263 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0021
Schurter Electronic Components
$2.0263 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0074
Schurter Electronic Components
$2.0302 Yes Active 240 V 48 V 16 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 36.1 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0001
Schurter Electronic Components
$2.0419 Yes Active 240 V 48 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 50 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
CTB-B-B-05
Carling Technologies
$2.0569 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA CE; CUL; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
1423675-6
TE Connectivity
$2.0583 Yes Active 250 V 8 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
4404.0009
Schurter Electronic Components
$2.0629 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER