Filter Your Search
41 - 50 of 1,769,797 results
|
1423675-6
TE Connectivity
|
$2.0519 | Yes | Active | 250 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
4404.0074
Schurter Electronic Components
|
$2.0564 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
CTB-B-B-05
Carling Technologies
|
$2.0569 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||||||
|
4404.0019
Schurter Electronic Components
|
$2.0664 | Yes | Active | 240 V | 48 V | 4 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 50 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
4404.0020
Schurter Electronic Components
|
$2.0664 | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
4404.0027
Schurter Electronic Components
|
$2.0664 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
4404.0021
Schurter Electronic Components
|
$2.0664 | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
4404.0009
Schurter Electronic Components
|
$2.0708 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||
|
4404.0018
Schurter Electronic Components
|
$2.0907 | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||
|
CTB-B-B-04
Carling Technologies
|
$2.0976 | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies |