Filter Your Search
41 - 50 of 1,769,799 results
|
4404.0009
Schurter Electronic Components
|
$1.9054 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0005
Schurter Electronic Components
|
$1.9133 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0087
Schurter Electronic Components
|
$1.9133 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0063
Schurter Electronic Components
|
$1.9133 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
1-1393249-2
TE Connectivity
|
$1.9328 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 6 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
4404.0006
Schurter Electronic Components
|
$1.9333 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0018
Schurter Electronic Components
|
$1.9392 | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||||
|
4404.0074
Schurter Electronic Components
|
$1.9433 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0020
Schurter Electronic Components
|
$1.9440 | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0019
Schurter Electronic Components
|
$1.9440 | Yes | Active | 240 V | 48 V | 4 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 50 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER |