Parametric results for: lelk1-1rec4r-32969-20-v under Circuit Breaker

Filter Your Search

31 - 40 of 1,769,797 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4404.0031
Schurter Electronic Components
$1.9390 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 13.6 mm 43.1 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0003
Schurter Electronic Components
$1.9390 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0078
Schurter Electronic Components
$1.9712 Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 36.1 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
1-1423696-6
TE Connectivity
$1.9799 Yes Active TE CONNECTIVITY LTD not_compliant TE Connectivity
1-1423696-6
TE Connectivity
$1.9799 Yes Yes Active TE CONNECTIVITY LTD compliant TE Connectivity
CMB-153-27G3N-B-A
Carling Technologies
$2.0138 Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant
4404.0005
Schurter Electronic Components
$2.0264 Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0087
Schurter Electronic Components
$2.0264 Yes Active 240 V 48 V 16 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0063
Schurter Electronic Components
$2.0264 Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO Tin/Silver (Sn/Ag) QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0006
Schurter Electronic Components
$2.0464 Yes Active 240 V 48 V 16 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER