Parametric results for: LMLBX1-1RLS4-36144-55-V under Circuit Breaker

Filter Your Search

21 - 30 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W28-XQ1A-5
TE Connectivity
$1.6043 Buy Yes Yes Active 250 V 32 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 2.2 s CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1-1423675-9
TE Connectivity
$1.6144 Buy Yes Active 250 V 50 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
W57-XB7A4A10-10
TE Connectivity
$1.6236 Buy Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s CCC; CUL; UL; VDE 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
3-101-230
Schurter Electronic Components
$1.6553 Buy Yes Active 240 V 48 V THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C THROUGH HOLE 1 BULK NO SOLDER 14.6 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER
4404.0010
Schurter Electronic Components
$1.7247 Buy Yes Active 240 V 48 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
2-1423675-3
TE Connectivity
$1.7307 Buy Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
2-1423675-6
TE Connectivity
$1.7307 Buy Yes Active 250 V 50 V 20 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
4-1423674-1
TE Connectivity
$1.7780 Buy Active TE CONNECTIVITY LTD unknown
W57-XB1A7A10-20
TE Connectivity
$1.8077 Buy Yes Active 250 V 50 V 20 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
4404.0007
Schurter Electronic Components
$1.8402 Buy Yes Active 240 V 48 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER