Filter Your Search
21 - 30 of 1,769,797 results
|
4404.0010
Schurter Electronic Components
|
$1.7734 | Yes | Active | 240 V | 48 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4-1423674-1
TE Connectivity
|
$1.7780 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
W57-XB1A7A10-20
TE Connectivity
|
$1.8077 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
4404.0004
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0007
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0088
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0089
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 50 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0002
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0065
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0032
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 43.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant |