Filter Your Search
11 - 20 of 1,769,797 results
|
3-1393250-7
TE Connectivity
|
$1.4019 | Yes | Active | 250 V | 32 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
4404.0078
Schurter Electronic Components
|
$1.4243 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||||
|
4404.0049
Schurter Electronic Components
|
$1.5460 | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||||
|
W28-XQ1A-5
TE Connectivity
|
$1.6043 | Yes | Yes | Active | 250 V | 32 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | CSA; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||
|
1-1423675-9
TE Connectivity
|
$1.6144 | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
W57-XB7A4A10-10
TE Connectivity
|
$1.6236 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | CCC; CUL; UL; VDE | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||
|
3-101-230
Schurter Electronic Components
|
$1.6553 | Yes | Active | 240 V | 48 V | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | THROUGH HOLE | 1 | BULK | NO | SOLDER | 14.6 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ||||||||
|
1-1423696-5
TE Connectivity
|
$1.6762 | Yes | Active | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
1-1423696-5
TE Connectivity
|
$1.6762 | Yes | Yes | Active | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
4404.0010
Schurter Electronic Components
|
$1.7284 | Yes | Active | 240 V | 48 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT |