Parametric results for: 2ccs861001r0805 under Circuit Breaker

Filter Your Search

11 - 20 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T11-211-1
Schurter Electronic Components
$1.0000 Yes Yes Active 240 V 48 V 1 A THERMAL CIRCUIT BREAKER RESET BUTTON TRIP FREE 2 kA CCC; CSA; IEC; UL; VDE; GB IP40 e4 60 °C -5 °C PANEL MOUNT-THREADED 1 BULK NO SILVER QUICK CONNECT 11 mm 50.2 mm 19 mm unknown
W67-X2Q52-5
TE Connectivity
$1.0000 Yes Active 65 V 5 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT compliant TE CONNECTIVITY LTD TE Connectivity
T11-311-3
Schurter Electronic Components
$1.0000 Yes Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP 2 kA CCC; CUL; UL; VDE e4 60 °C -5 °C PANEL MOUNT 1 BULK NO SILVER QUICK CONNECT 11 mm 34.5 mm 15.2 mm unknown
T11-211-12
Schurter Electronic Components
$1.0000 Yes Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER RESET BUTTON TRIP FREE 2 kA CCC; CSA; IEC; UL; VDE; GB IP40 e4 60 °C -5 °C PANEL MOUNT-THREADED 1 BULK NO SILVER QUICK CONNECT 11 mm 50.2 mm 19 mm unknown
CMB-103-27GNN-W-A
Carling Technologies
$1.2481 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm compliant CARLING TECHNOLOGIES INC Carling Technologies
3-1393250-7
TE Connectivity
$1.4019 Yes Active 250 V 32 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT not_compliant TE CONNECTIVITY LTD TE Connectivity
4404.0078
Schurter Electronic Components
$1.4220 Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 36.1 mm 15.4 mm compliant SCHURTER AG ROHS COMPLIANT
4404.0049
Schurter Electronic Components
$1.5097 Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 19 mm 36.1 mm 19 mm compliant SCHURTER AG SCHURTER ROHS COMPLIANT
1-1423696-5
TE Connectivity
$1.5923 Yes Active THERMAL CIRCUIT BREAKER compliant TE CONNECTIVITY LTD TE Connectivity
1-1423696-5
TE Connectivity
$1.5923 Yes Yes Active THERMAL CIRCUIT BREAKER unknown TE CONNECTIVITY LTD