Filter Your Search
1 - 10 of 11,957 results
|
5SL6110-7
Siemens
|
$3.2211 | Yes | Active | 400 V | 60 V | 10 A | THERMAL CIRCUIT BREAKER | TRIP | 6 kA | CE; CEBEC; TSE; VDE | IP20; SEALED | 45 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | |||||
|
5SL6102-6
Siemens
|
$3.5447 | Active | 440 V | 60 V | 2 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||||||
|
5SL6106-7
Siemens
|
$3.7885 | Yes | Active | 400 V | 60 V | 6 A | THERMAL CIRCUIT BREAKER | TRIP | 6 kA | CE; CEBEC; TSE; VDE | IP20; SEALED | 45 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 mm | 74.5 mm | 90.1 mm | SIEMENS A G | unknown | SIEMENS | |||||
|
5SL6102-7
Siemens
|
$3.8001 | Yes | Active | 440 V | 60 V | 2 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | ||||||||
|
5SL6116-6
Siemens
|
$4.1167 | Yes | Active | 440 V | 60 V | 16 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | ||||||||
|
5SL6101-7
Siemens
|
$4.3907 | Yes | Active | 440 V | 60 V | 1 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | |||||||
|
5SL6104-7
Siemens
|
$4.3907 | Yes | Active | 440 V | 60 V | 4 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | ||||||||
|
5SL4116-6
Siemens
|
$5.1761 | Yes | Active | 400 V | 72 V | 16 A | THERMAL CIRCUIT BREAKER | TRIP | 10 kA | CE; CEBEC; DIN; EAC; IEC; IMQ; VDE | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 mm | 74.5 mm | 90.1 mm | SIEMENS A G | unknown | ||||||
|
5SY4116-6
Siemens
|
$5.7725 | Yes | Active | 400 V | 16 A | STANDARD | THERMAL CIRCUIT BREAKER | SEALED BAT | UNDER VOLTAGE RELEASE | 10 kA | CCC; CUL; EN; GOST; IMQ; UL; VDE | IP20 | 45 °C | -25 °C | PANEL MOUNT | 1 | NO | SCREW | 18 mm | 70 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | ||||
|
5SY6116-6
Siemens
|
$5.9838 | Yes | Active | 400 V | 16 A | THERMAL CIRCUIT BREAKER | 5 kA | CCC; CE; GOST; IMQ; UL; VDE | SEALED | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW | 18 mm | 90 mm | 76 mm | SIEMENS A G | unknown | HALOGEN FREE |