Parametric results for: TA35-C394KZ05-CZM25 under Circuit Breaker

Filter Your Search

1 - 10 of 1,769,797 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IEL1-1REC5-51-10.0-01-V
Sensata Circuit Breakers
$0.3216 Yes Yes Active 80 V 10 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 7.5 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 19.05 mm 47.22 mm 63.24 mm SENSATA TECHNOLOGIES INC unknown 3.7 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.10
CMB-033-11C3N-B-A
Carling Technologies
$0.7298 Yes Active 250 V 32 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant 3.7 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10 Carling Technologies 2024-09-19 11:07:50 2024-01-23 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
W54-XB1A4A10-6
TE Connectivity
$0.9039 Yes Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD compliant 3.7 Commercial: +0C to +60C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2024-04-02 11:03:31 2021-07-08 [object Object] Body Features: Actuator Color White | Co... more 1306-19-0 e
W28-XT1A-16
TE Connectivity
$0.9099 Yes Active 250 V 32 V 16 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 2.2 s PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm TE CONNECTIVITY LTD not_compliant 3.7 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2024-04-02 11:03:31 2021-01-19 [object Object] [object Object],[object Object],[object ... more Body Features: Bezel Color Black | Actua... more 1306-19-0 8(b)
9-1423364-7
TE Connectivity
$0.9645 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant 3.7 Commercial: +0C to +60C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2020-10-04 19:49:56 2023-06-14 [object Object],[object Object] W57-XB1A7A10-10=CKTBKR,THERM,PB,SCW/QC 7440-43-9 8(b)-I
CTB-B-B-12
Carling Technologies
$1.0000 Yes Active 250 V 50 V 12 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA CE; CUL; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm CARLING TECHNOLOGIES INC compliant 3.7 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10 Carling Technologies 2024-06-13 02:26:54 2024-01-23 [object Object] [object Object],[object Object] Circuit Breakers 12 AMP 50VDC PNL MNT [object Object]
W33-T2N1Q-5
TE Connectivity
$1.0000 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA 3 s PANEL MOUNT 2 NO QUICK CONNECT 24.89 mm 43.79 mm 48.01 mm TE CONNECTIVITY LTD unknown 3.7 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2024-04-03 12:22:25 2024-06-27 [object Object] [object Object] [object Object],[object Object],[object ... more Body Features: Actuator Color White | Co... more 1306-19-0, 7439-92-1 25 6(c), 8(b)
W91-X152-5
TE Connectivity
$1.0000 Yes Active 65 V 5 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2 kA 600 ms 85 °C -40 °C PANEL MOUNT 1 NO STUD 19.05 mm 50.82 mm 63.5 mm TE CONNECTIVITY LTD compliant 3.7 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2024-04-03 12:22:25 2022-06-10 [object Object],[object Object] [object Object],[object Object],[object ... more Body Features: Actuator Color Black | Co... more 1306-19-0 25 8(b)
W67-X2Q52-30
TE Connectivity
$1.0000 Yes Active 65 V 30 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD unknown 3.7 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 TE Connectivity 2024-05-17 12:38:47 2022-06-10 [object Object],[object Object] [object Object],[object Object],[object ... more Circuit Breakers CIRCUIT BREAKER SWITCH 30A WH 1306-19-0 25 8(b)-I
CMB-103-27GNN-W-A
Carling Technologies
$1.2481 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant 3.7 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10 Carling Technologies 2021-04-09 12:21:43 2024-01-23 [object Object] [object Object],[object Object]