Parametric results for: SU201M-K8 under Circuit Breaker

Filter Your Search

1 - 10 of 1,769,797 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IEL1-1REC5-51-10.0-01-V
Sensata Circuit Breakers
$0.3216 Yes Yes Active 80 V 10 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 7.5 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO SCREW 19.05 mm 47.22 mm 63.24 mm SENSATA TECHNOLOGIES INC unknown
CMB-033-11C3N-B-A
Carling Technologies
$0.7298 Yes Active 250 V 32 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
W54-XB1A4A10-6
TE Connectivity
$0.9039 Yes Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD compliant TE Connectivity
W28-XT1A-16
TE Connectivity
$0.9099 Yes Active 250 V 32 V 16 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 2.2 s PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
9-1423364-7
TE Connectivity
$0.9645 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
CTB-B-B-12
Carling Technologies
$1.0000 Yes Active 250 V 50 V 12 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA CE; CUL; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
W33-T2N1Q-5
TE Connectivity
$1.0000 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA 3 s PANEL MOUNT 2 NO QUICK CONNECT 24.89 mm 43.79 mm 48.01 mm TE CONNECTIVITY LTD unknown TE Connectivity
W91-X152-5
TE Connectivity
$1.0000 Yes Active 65 V 5 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2 kA 600 ms 85 °C -40 °C PANEL MOUNT 1 NO STUD 19.05 mm 50.82 mm 63.5 mm TE CONNECTIVITY LTD compliant TE Connectivity
W67-X2Q52-30
TE Connectivity
$1.0000 Yes Active 65 V 30 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD unknown TE Connectivity
CMB-103-27GNN-W-A
Carling Technologies
$1.2481 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies