Filter Your Search
31 - 40 of 1,769,797 results
|
4404.0032
Schurter Electronic Components
|
$1.8569 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 43.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||||
|
4404.0003
Schurter Electronic Components
|
$1.8676 | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0004
Schurter Electronic Components
|
$1.8726 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
1423675-7
TE Connectivity
|
$1.8819 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 4 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||
|
1-1393249-2
TE Connectivity
|
$1.9328 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 6 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
4404.0005
Schurter Electronic Components
|
$1.9433 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0087
Schurter Electronic Components
|
$1.9433 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0063
Schurter Electronic Components
|
$1.9433 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
CTB-B-B-05
Carling Technologies
|
$1.9465 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CE; CUL; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||||||
|
4404.0009
Schurter Electronic Components
|
$1.9468 | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER |