Filter Your Search
1 - 10 of 1,769,798 results
|
CMB-103-27GNN-W-A
Carling Technologies
|
$0.6946 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||
|
QMB-102-11C3N-3BA
Qualtek Electronics Corporation
|
$0.7867 | Obsolete | THERMAL CIRCUIT BREAKER | QUALTEK ELECTRONICS CORP | unknown | ||||||||||||||||||||||||
|
QMB-102-00ENN-3BA
Qualtek Electronics Corporation
|
$0.7867 | Active | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||
|
QMB-152-11C3N-3BA
Qualtek Electronics Corporation
|
$0.8623 | Active | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||
|
W54-XB1A4A10-6
TE Connectivity
|
$0.9039 | Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
QMB-153-00ENN-3BA
Qualtek Electronics Corporation
|
$0.9534 | Yes | Active | QUALTEK ELECTRONICS CORP | unknown | ||||||||||||||||||||||||
|
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
|
$0.9575 | Yes | Active | THERMAL CIRCUIT BREAKER | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||
|
GV2ME056
Schneider Electric
|
$1.0000 | Obsolete | 690 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | UNDER VOLTAGE RELEASE | 100 kA | CCC; CSA; EAC; EN; IEC; UL | IK04; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 45 mm | 78.5 mm | 89 mm | SCHNEIDER ELECTRIC SA | unknown | |||||||
|
MB2-B-34-625-1-A27-B-C
Carling Technologies
|
$1.0000 | Active | 250 V | 65 V | 25 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 33.12 mm | 38.86 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies |