Parametric results for: LELBXK11-39014-10-V under Circuit Breaker

Filter Your Search

11 - 20 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W91-X112-50
TE Connectivity
$1.0000 Yes Active 277 V 50 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 2.2 s 85 °C -40 °C PANEL MOUNT 1 NO STUD 19.05 mm 46.86 mm 63.5 mm TE CONNECTIVITY LTD unknown TE Connectivity
CMB-103-27GNN-W-A
Carling Technologies
$1.2503 Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
1-1423675-9
TE Connectivity
$1.6144 Yes Active 250 V 50 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
3-101-230
Schurter Electronic Components
$1.6553 Yes Active 240 V 48 V THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C THROUGH HOLE 1 BULK NO SOLDER 14.6 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER
W28-XQ1A-5
TE Connectivity
$1.6704 Yes Yes Active 250 V 32 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 2.2 s CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1-1423696-5
TE Connectivity
$1.6986 Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant TE Connectivity
1-1423696-5
TE Connectivity
$1.6986 Yes Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD unknown TE Connectivity
2-1423675-3
TE Connectivity
$1.7307 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
2-1423675-6
TE Connectivity
$1.7307 Yes Active 250 V 50 V 20 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
4-1423674-1
TE Connectivity
$1.7780 Active TE CONNECTIVITY LTD unknown