Parametric results for: iegbx6-33821-10-v under Circuit Breaker

Filter Your Search

11 - 20 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GV2ME056
Schneider Electric
$1.0000 Obsolete 690 V 1 A THERMAL MAGNETIC CIRCUIT BREAKER PUSH BUTTON UNDER VOLTAGE RELEASE 100 kA CCC; CSA; EAC; EN; IEC; UL IK04; IP20 60 °C -20 °C DIN RAIL 3 BULK NO SNAP ON 45 mm 78.5 mm 89 mm SCHNEIDER ELECTRIC SA unknown
MB2-B-34-625-1-A27-B-C
Carling Technologies
$1.0000 Active 250 V 65 V 25 A MAGNETIC CIRCUIT BREAKER ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 2 NO QUICK CONNECT 33.12 mm 38.86 mm 34.93 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
3130-F110-P7T1-W02Q-6A
E-T-A
$1.0000 Active 250 V 50 V 6 A THERMAL CIRCUIT BREAKER ROCKER TRIP FREE 3.5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 1 NO TAB/BLADE 18 mm 33 mm 36 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
CA1-B0-34-615-121-C
Carling Technologies
$1.0000 Active 480 V 150 V 15 A MAGNETIC CIRCUIT BREAKER HANDLE SERIES TRIP 10 kA UL 85 °C -40 °C PANEL MOUNT 1 NO STUD 19.05 mm 63.5 mm 47 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
QMB-153-11C3N-3BA
Qualtek Electronics Corporation
$1.0496 Yes Active QUALTEK ELECTRONICS CORP unknown
QLB-153-11B3N-3BA
Qualtek Electronics Corporation
$1.0666 Active QUALTEK ELECTRONICS CORP unknown
QMB-122-00ENN-3BA
Qualtek Electronics Corporation
$1.0892 Active QUALTEK ELECTRONICS CORP unknown
QLB-103-00DNN-3BA
Qualtek Electronics Corporation
$1.0989 Active QUALTEK ELECTRONICS CORP unknown
QMB-073-11C3N-3BA
Qualtek Electronics Corporation
$1.1232 Yes Active QUALTEK ELECTRONICS CORP unknown
QMB-103-00ENN-3BA
Qualtek Electronics Corporation
$1.1453 Yes Active QUALTEK ELECTRONICS CORP unknown