Filter Your Search
11 - 20 of 1,769,799 results
|
W91-X112-50
TE Connectivity
|
$1.0000 | Yes | Active | 277 V | 50 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||
|
CMB-103-27GNN-W-A
Carling Technologies
|
$1.2503 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||||
|
1-1423675-9
TE Connectivity
|
$1.6144 | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
3-101-230
Schurter Electronic Components
|
$1.6553 | Yes | Active | 240 V | 48 V | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | THROUGH HOLE | 1 | BULK | NO | SOLDER | 14.6 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ||||||
|
W28-XQ1A-5
TE Connectivity
|
$1.6704 | Yes | Yes | Active | 250 V | 32 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | CSA; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||
|
1-1423696-5
TE Connectivity
|
$1.6986 | Yes | Active | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1-1423696-5
TE Connectivity
|
$1.6986 | Yes | Yes | Active | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||
|
2-1423675-3
TE Connectivity
|
$1.7307 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
2-1423675-6
TE Connectivity
|
$1.7307 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
4-1423674-1
TE Connectivity
|
$1.7780 | Active | TE CONNECTIVITY LTD | unknown |