Parametric results for: 5SY6102-7 under Circuit Breaker

Filter Your Search

51 - 60 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4404.0027
Schurter Electronic Components
$1.9440 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0022
Schurter Electronic Components
$1.9440 Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0025
Schurter Electronic Components
$1.9540 Yes Active 240 V 48 V 5 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0021
Schurter Electronic Components
$1.9600 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
MP006324
SPC Multicomp
$1.9857 Yes Contact Manufacturer 250 V 50 V 12 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006325
SPC Multicomp
$1.9857 Yes Contact Manufacturer 250 V 50 V 13 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006321
SPC Multicomp
$1.9857 Yes Contact Manufacturer 250 V 50 V 8 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006317
SPC Multicomp
$1.9857 Yes Active 250 V 50 V 4 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006318
SPC Multicomp
$1.9857 Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro
MP006326
SPC Multicomp
$1.9857 Yes Active 250 V 50 V 15 A THERMAL CIRCUIT BREAKER ROCKER TRIP 1 kA IP00; IP40 60 °C -10 °C PANEL MOUNT NO QUICK CONNECT 19 mm 19 mm 39.5 mm MULTICOMP PRO unknown Multicomp Pro