Parametric results for: 3VA62107HM320AA0 under Circuit Breaker

Filter Your Search

31 - 40 of 1,769,799 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4404.0088
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO Tin/Silver (Sn/Ag) QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0089
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 50 °C -5 °C PANEL MOUNT 1 BULK NO Tin/Silver (Sn/Ag) QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0065
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0032
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 13.6 mm 43.1 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0031
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 13.6 mm 43.1 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant
4404.0002
Schurter Electronic Components
$1.8402 Yes Active 240 V 48 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0004
Schurter Electronic Components
$1.8466 Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4404.0003
Schurter Electronic Components
$1.8469 Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG ROHS COMPLIANT compliant SCHURTER
5SL6116-6
Siemens
$1.8650 Yes Active 440 V 60 V 16 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
1423675-7
TE Connectivity
$1.8819 Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 4 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD not_compliant TE Connectivity