Filter Your Search
31 - 40 of 1,769,797 results
|
4404.0031
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 43.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||||
|
4404.0003
Schurter Electronic Components
|
$1.9390 | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0078
Schurter Electronic Components
|
$1.9712 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
1-1423696-6
TE Connectivity
|
$1.9799 | Yes | Active | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||
|
1-1423696-6
TE Connectivity
|
$1.9799 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
CMB-153-27G3N-B-A
Carling Technologies
|
$2.0138 | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||
|
4404.0005
Schurter Electronic Components
|
$2.0264 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||
|
4404.0087
Schurter Electronic Components
|
$2.0264 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0063
Schurter Electronic Components
|
$2.0264 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||||
|
4404.0006
Schurter Electronic Components
|
$2.0464 | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER |