Filter Your Search
61 - 70 of 1,769,799 results
|
4404.0077
Schurter Electronic Components
|
$2.1977 | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||
|
4404.0008
Schurter Electronic Components
|
$2.1977 | Yes | Active | 240 V | 48 V | 14 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | ||
|
MP006324
SPC Multicomp
|
$2.2003 | Yes | Contact Manufacturer | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006325
SPC Multicomp
|
$2.2003 | Yes | Contact Manufacturer | 250 V | 50 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006321
SPC Multicomp
|
$2.2003 | Yes | Contact Manufacturer | 250 V | 50 V | 8 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006317
SPC Multicomp
|
$2.2003 | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006318
SPC Multicomp
|
$2.2003 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006319
SPC Multicomp
|
$2.2003 | Yes | Contact Manufacturer | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006320
SPC Multicomp
|
$2.2003 | Yes | Active | 250 V | 50 V | 7 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006326
SPC Multicomp
|
$2.2003 | Yes | Active | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown |