Filter Your Search
101 - 110 of 1,769,799 results
|
MP006297
SPC Multicomp
|
$2.4867 | Yes | Active | 250 V | 50 V | 750 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19.7 mm | 18.9 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
4404.0025
Schurter Electronic Components
|
$2.4923 | Yes | Active | 240 V | 48 V | 5 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | ROHS COMPLIANT | SCHURTER | |||
|
4404.0022
Schurter Electronic Components
|
$2.4923 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | ROHS COMPLIANT | SCHURTER | |||
|
W57-XB7A4A10-10
TE Connectivity
|
$2.5149 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | CCC; CUL; UL; VDE | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||
|
CLB-073-11A3N-B-A
Carling Technologies
|
$2.5745 | Active | 250 V | 32 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.5 kA | CE; CSA; CUL; TUV; UL | PANEL MOUNT | 1 | NO | TAB | 14.5 mm | 43 mm | 35 mm | CARLING TECHNOLOGIES INC | compliant | ||||||||||||
|
MP006330
SPC Multicomp
|
$2.5774 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006329
SPC Multicomp
|
$2.5774 | Yes | Active | 250 V | 50 V | 19 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006327
SPC Multicomp
|
$2.5774 | Yes | Contact Manufacturer | 250 V | 50 V | 16 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006328
SPC Multicomp
|
$2.5774 | Yes | Active | 250 V | 50 V | 18 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP | 1 kA | IP00; IP40 | 60 °C | -10 °C | PANEL MOUNT | NO | QUICK CONNECT | 19 mm | 19 mm | 39.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
2-1393250-8
TE Connectivity
|
$2.5862 | Yes | Active | 250 V | 32 V | 13 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |