Filter Your Search
11 - 20 of 1,769,799 results
|
T11-211-1
Schurter Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 240 V | 48 V | 1 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | TRIP FREE | 2 kA | CCC; CSA; IEC; UL; VDE; GB | IP40 | e4 | 60 °C | -5 °C | PANEL MOUNT-THREADED | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 50.2 mm | 19 mm | unknown | ||||||
|
W67-X2Q52-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 65 V | 5 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | compliant | TE CONNECTIVITY LTD | TE Connectivity | ||||||||||||||||
|
T11-311-3
Schurter Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP | 2 kA | CCC; CUL; UL; VDE | e4 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 34.5 mm | 15.2 mm | unknown | |||||||
|
T11-211-12
Schurter Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | TRIP FREE | 2 kA | CCC; CSA; IEC; UL; VDE; GB | IP40 | e4 | 60 °C | -5 °C | PANEL MOUNT-THREADED | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 50.2 mm | 19 mm | unknown | ||||||
|
CMB-103-27GNN-W-A
Carling Technologies
|
$1.2481 Buy | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | compliant | CARLING TECHNOLOGIES INC | Carling Technologies | |||||||||
|
3-1393250-7
TE Connectivity
|
$1.4019 Buy | Yes | Active | 250 V | 32 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | not_compliant | TE CONNECTIVITY LTD | TE Connectivity | |||||||||||||||
|
4404.0078
Schurter Electronic Components
|
$1.4220 Buy | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | compliant | SCHURTER AG | ROHS COMPLIANT | |||||
|
4404.0049
Schurter Electronic Components
|
$1.5097 Buy | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | compliant | SCHURTER AG | SCHURTER | ROHS COMPLIANT | ||||||
|
1-1423696-5
TE Connectivity
|
$1.5923 Buy | Yes | Active | THERMAL CIRCUIT BREAKER | compliant | TE CONNECTIVITY LTD | TE Connectivity | |||||||||||||||||||||||||
|
1-1423696-5
TE Connectivity
|
$1.5923 Buy | Yes | Yes | Active | THERMAL CIRCUIT BREAKER | unknown | TE CONNECTIVITY LTD |