Parametric results for: TAJB106M016RNJ under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tajb106m016rnj Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
TAJB106M016RNJ
Kyocera AVX Components
$0.2337 Yes Yes Active 10 µF 16 V 70 mA 20 % 1411 2.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAJB106M016RNJV
Kyocera AVX Components
Check for Price Yes Active 10 µF 16 V 20 % 1411 2.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50
TAJB106M016RNJY
Kyocera AVX Components
Check for Price Yes Yes Obsolete 10 µF 16 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 CECC30801-005 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND AVX CORP , 1411 compliant EAR99 8532.21.00.50