Parametric results for: T520B336M006ATE040 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: t520b336m006ate040 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
T520B336M006ATE040C-7280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 6.3 V 500 mA 20 % 1411 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 21 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T520B336M006ATE040
KEMET Corporation
$0.5825 Yes Yes Active 33 µF 6.3 V 450 mA 20 % 1411 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 20.79 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T520B336M006ATE0407280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 6.3 V 450 mA 20 % 1411 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 20.79 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET