Filter Your Search
41 - 50 of 17,856,347 results
|
TPSC157K006T0100
Kyocera AVX Components
|
$0.0692 | Yes | Active | 150 µF | 6.3 V | 420 mA | 10 % | 2312 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJA106K010TNJ
Kyocera AVX Components
|
$0.0702 | Yes | Active | 10 µF | 10 V | 63 mA | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T521B335M050ATE200
KEMET Corporation
|
$0.0702 | Active | 3.3 µF | 50 V | 250 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 16.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | KEMET | |||||||
|
TAJR475K006RNJ
Kyocera AVX Components
|
$0.0706 | Yes | Yes | Active | 4.7 µF | 6.3 V | 35 mA | 10 % | 0805 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||
|
TMCP1C475MTRF
Vishay Intertechnologies
|
$0.0736 | Yes | Active | 4.7 µF | 16 V | 34 mA | 20 % | 0805 | 8.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
TCJA476M004R0200
Kyocera AVX Components
|
$0.0737 | Yes | Yes | Active | 47 µF | 4 V | 300 mA | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 18.8 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJA106M006RNJ
Kyocera AVX Components
|
$0.0737 | Yes | Yes | Active | 10 µF | 6.3 V | 55 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TMCP1A106MTRF
Vishay Intertechnologies
|
$0.0740 | Yes | Active | 10 µF | 10 V | 41.6 mA | 20 % | 0805 | 5.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
F971D475MAAHT3
Kyocera AVX Components
|
$0.0745 | Yes | Active | 4.7 µF | 20 V | 55 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.08 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TCNO226M006R0500
Kyocera AVX Components
|
$0.0745 | Yes | Active | 22 µF | 6.3 V | 200 mA | 20 % | 1206 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |