Parametric results for: T540D226K025CH8505 under Tantalum Capacitors

Filter Your Search

31 - 40 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T491B226K010AT
KEMET Corporation
$0.0579 Yes Yes Active 22 µF 10 V 82 mA 10 % 1411 2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T591B107M004ATE070
KEMET Corporation
$0.0587 Yes Active 100 µF 4 V 347.5 mA 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.1 e3 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T55V336M016C0070
Vishay Intertechnologies
$0.0588 Yes Active 33 µF 16 V 407.5 mA 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 52.8 µA 0.1 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
TAJA105K020TNJ
Kyocera AVX Components
$0.0595 Yes Active 1 µF 20 V 37 mA 10 % 1206 9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F971V684MAAHT3
Kyocera AVX Components
$0.0601 Yes Active 680 nF 35 V 40 mA 20 % 1206 7.6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
T491B336K006AT
KEMET Corporation
$0.0618 Yes Yes Active 33 µF 6.3 V 67 mA 10 % 1411 2.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T591B225M050ATE200
KEMET Corporation
$0.0618 Yes Active 2.2 µF 50 V 205 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11 µA 0.08 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T491A106M010ATAUTO
KEMET Corporation
$0.0625 Yes Active 10 µF 10 V 20 % 1206 3.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T55B156M025C0100
Vishay Intertechnologies
$0.0629 Yes Active 15 µF 25 V 285 mA 20 % 1411 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 37.5 µA 0.08 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Vishay
TAJA106K010TNJ
Kyocera AVX Components
$0.0631 Yes Active 10 µF 10 V 63 mA 10 % 1206 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50