Filter Your Search
31 - 40 of 17,854,680 results
|
T491B226K010AT
KEMET Corporation
|
$0.0579 | Yes | Yes | Active | 22 µF | 10 V | 82 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T591B107M004ATE070
KEMET Corporation
|
$0.0587 | Yes | Active | 100 µF | 4 V | 347.5 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 40 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T55V336M016C0070
Vishay Intertechnologies
|
$0.0588 | Yes | Active | 33 µF | 16 V | 407.5 mA | 20 % | 2917 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 52.8 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
TAJA105K020TNJ
Kyocera AVX Components
|
$0.0595 | Yes | Active | 1 µF | 20 V | 37 mA | 10 % | 1206 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F971V684MAAHT3
Kyocera AVX Components
|
$0.0601 | Yes | Active | 680 nF | 35 V | 40 mA | 20 % | 1206 | 7.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491B336K006AT
KEMET Corporation
|
$0.0618 | Yes | Yes | Active | 33 µF | 6.3 V | 67 mA | 10 % | 1411 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T591B225M050ATE200
KEMET Corporation
|
$0.0618 | Yes | Active | 2.2 µF | 50 V | 205 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T491A106M010ATAUTO
KEMET Corporation
|
$0.0625 | Yes | Active | 10 µF | 10 V | 20 % | 1206 | 3.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T55B156M025C0100
Vishay Intertechnologies
|
$0.0629 | Yes | Active | 15 µF | 25 V | 285 mA | 20 % | 1411 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 37.5 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
TAJA106K010TNJ
Kyocera AVX Components
|
$0.0631 | Yes | Active | 10 µF | 10 V | 63 mA | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |