Parametric results for: tpsb107k006r0250 under Tantalum Capacitors

Filter Your Search

21 - 30 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTC-T106K10TRAF
NIC Components Corp
$0.0470 Yes Yes Active 10 µF 10 V 22.2 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
T491A335K016AT
KEMET Corporation
$0.0471 Yes Yes Active 3.3 µF 16 V 49 mA 10 % 1206 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TMCHA1C335KTRF
Vishay Intertechnologies
$0.0473 Yes Active 3.3 µF 16 V 140 mA 10 % 1206 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 260 nA 0.06 e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
T491A226M004AT
KEMET Corporation
$0.0476 Yes Yes Active 22 µF 4 V 55 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T491B686M006AT
KEMET Corporation
$0.0489 Yes Yes Active 68 µF 6.3 V 123 mA 20 % 1411 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.3 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T55Z476M020C0070
Vishay Intertechnologies
$0.0494 Yes Active 47 µF 20 V 652 mA 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 94 µA 0.1 e4 105 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8532.21.00.50 Vishay
T491B226K010AT
KEMET Corporation
$0.0495 Yes Yes Active 22 µF 10 V 82 mA 10 % 1411 2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
TAJB107K006RNJ
Kyocera AVX Components
$0.0509 Yes Yes Active 100 µF 6.3 V 89 mA 10 % 1210 1.7 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.3 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
T591B225M050ATE200
KEMET Corporation
$0.0515 Yes Active 2.2 µF 50 V 205 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11 µA 0.08 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T491A104M050AT
KEMET Corporation
$0.0518 Yes Yes Active 100 nF 50 V 24 mA 20 % 1206 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET