Parametric results for: TPSA336M006S0600 under Tantalum Capacitors

Filter Your Search

31 - 40 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T491A105K020ATAUTO
KEMET Corporation
$0.0548 Yes Active 1 µF 20 V 10 % 1206 9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T491A106M006AT
KEMET Corporation
$0.0552 Yes Yes Active 10 µF 6.3 V 54.8 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 600 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TMCMA1A475MTRF
Vishay Intertechnologies
$0.0552 Yes Active 4.7 µF 10 V 140 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
T591B225M050ATE200
KEMET Corporation
$0.0563 Yes Active 2.2 µF 50 V 205 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11 µA 0.08 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
16TDC100MYF
Panasonic Electronic Components
$0.0566 Active 100 µF 16 V 1.8 A 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL 160 µA 0.1 125 °C -55 °C 2 SMT TR, EMBOSSED, 13 INCH YES J BEND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50 Panasonic
T521V107M016ATE040
KEMET Corporation
$0.0571 Yes Active 100 µF 16 V 650 mA 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 160 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T598B107M2R5ATE070
KEMET Corporation
$0.0575 Yes Active 100 µF 2.5 V 347.5 mA 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.08 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
TAJR475K006RNJ
Kyocera AVX Components
$0.0577 Yes Yes Active 4.7 µF 6.3 V 35 mA 10 % 0805 7 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
T591B107M004ATE070
KEMET Corporation
$0.0591 Yes Active 100 µF 4 V 347.5 mA 20 % 1411 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.1 e3 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50 KEMET
T55V227M004C0015
Vishay Intertechnologies
$0.0604 Yes Active 220 µF 4 V 882.5 mA 20 % 2917 15 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 88 µA 0.1 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay