Parametric results for: TBJB106K015CBLC0945 under Tantalum Capacitors

Filter Your Search

41 - 50 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T55B156M025C0100
Vishay Intertechnologies
$0.0625 Yes Active 15 µF 25 V 285 mA 20 % 1411 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 37.5 µA 0.08 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50 Vishay
T491A106M010ATAUTO
KEMET Corporation
$0.0625 Yes Active 10 µF 10 V 20 % 1206 3.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
F971C106MAAHT3
Kyocera AVX Components
$0.0632 Yes Active 10 µF 16 V 59 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.08 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
TAJA105K020TNJ
Kyocera AVX Components
$0.0638 Yes Active 1 µF 20 V 37 mA 10 % 1206 9 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
T58MM226M6R3C0500
Vishay Intertechnologies
$0.0670 Yes Active 22 µF 6.3 V 224 mA 20 % 0603 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 14 µA 0.1 e3 105 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8532.21.00.50 Vishay
T491A334M035AT
KEMET Corporation
$0.0673 Yes Yes Active 330 nF 35 V 28 mA 20 % 1206 15 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TAP105M035CCS
Kyocera AVX Components
$0.0676 Yes Yes Active 1 µF 35 V 20 % 8 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 4.5 mm 8.5 mm AVX CORP , compliant EAR99 8532.21.00.40
TAJA156K010HNJ
Kyocera AVX Components
$0.0679 No No Active 15 µF 10 V 61 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
T521B335M050ATE200
KEMET Corporation
$0.0691 Active 3.3 µF 50 V 250 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16.5 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 KEMET
TAP685K025SCS
Kyocera AVX Components
$0.0695 Yes Yes Active 6.8 µF 25 V 10 % 3.1 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.3 µA 0.06 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.5 mm WIRE 5 mm 9 mm AVX CORP , 2020 compliant EAR99 8532.21.00.40