Filter Your Search
41 - 50 of 17,854,680 results
|
TAJC685K035RNJ
Kyocera AVX Components
|
$0.0552 | Yes | Yes | Active | 6.8 µF | 35 V | 99 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||
|
T491B336K006AT
KEMET Corporation
|
$0.0555 | Yes | Yes | Active | 33 µF | 6.3 V | 67 mA | 10 % | 1411 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491A104M050AT
KEMET Corporation
|
$0.0555 | Yes | Yes | Active | 100 nF | 50 V | 24 mA | 20 % | 1206 | 20 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T598B107M2R5ATE070
KEMET Corporation
|
$0.0573 | Yes | Active | 100 µF | 2.5 V | 347.5 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T591B107M004ATE070
KEMET Corporation
|
$0.0587 | Yes | Active | 100 µF | 4 V | 347.5 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 40 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T55V336M016C0070
Vishay Intertechnologies
|
$0.0588 | Yes | Active | 33 µF | 16 V | 407.5 mA | 20 % | 2917 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 52.8 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
T55B156M025C0100
Vishay Intertechnologies
|
$0.0629 | Yes | Active | 15 µF | 25 V | 285 mA | 20 % | 1411 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 37.5 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
F920J106MPA
Kyocera AVX Components
|
$0.0632 | Yes | Active | 10 µF | 6.3 V | 28 mA | 20 % | 0805 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.1 mm | 2 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJR104K035RNJ
Kyocera AVX Components
|
$0.0637 | Yes | Yes | Active | 100 nF | 35 V | 17 mA | 10 % | 0805 | 29 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||
|
F971C106MAAHT3
Kyocera AVX Components
|
$0.0642 | Yes | Active | 10 µF | 16 V | 59 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.08 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |