Parametric results for: tack224010ta under Tantalum Capacitors

Filter Your Search

41 - 50 of 17,856,347 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F931A225MAA
Nichicon Corporation
$0.0669 Yes Yes Obsolete 2.2 µF 10 V 20 % 1206 5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 125 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm NICHICON CORP CHIP unknown EAR99 8532.21.00.50 Nichicon
TAJA156K010HNJ
Kyocera AVX Components
$0.0672 No No Active 15 µF 10 V 61 mA 10 % 1206 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
T58MM226M6R3C0500
Vishay Intertechnologies
$0.0682 Yes Active 22 µF 6.3 V 224 mA 20 % 0603 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 14 µA 0.1 e3 105 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8532.21.00.50 Vishay
TPSC157K006T0100
Kyocera AVX Components
$0.0692 Yes Active 150 µF 6.3 V 420 mA 10 % 2312 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 9.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TCBD157M006CRSZ0H00E
Kyocera AVX Components
$0.0693 No Active 150 µF 6.3 V 600 mA 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 90 µA 0.08 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TAJA106K010TNJ
Kyocera AVX Components
$0.0702 Yes Active 10 µF 10 V 63 mA 10 % 1206 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
T521B335M050ATE200
KEMET Corporation
$0.0702 Active 3.3 µF 50 V 250 mA 20 % 1411 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 16.5 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 KEMET
TAJR475K006RNJ
Kyocera AVX Components
$0.0706 Yes Yes Active 4.7 µF 6.3 V 35 mA 10 % 0805 7 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TMCP1C475MTRF
Vishay Intertechnologies
$0.0736 Yes Active 4.7 µF 16 V 34 mA 20 % 0805 8.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.08 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.2 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.21.00.50 Vishay
TCJA476M004R0200
Kyocera AVX Components
$0.0737 Yes Yes Active 47 µF 4 V 300 mA 20 % 1206 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 18.8 µA 0.06 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50