Filter Your Search
31 - 40 of 17,854,680 results
|
TAJR226M004RNJ
Kyocera AVX Components
|
$0.0498 | Yes | Yes | Active | 22 µF | 4 V | 48 mA | 20 % | 0805 | 3.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | AVX - TAJR226M004RNJ - CAPACITOR TANT, 22UF, 4V, 0805 20% | Kyocera AVX | 2023-03-07 10:45:35 | 10 | 3.5 | 35 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | ||||||
|
T491A226M004AT
KEMET Corporation
|
$0.0500 | Yes | Yes | Active | 22 µF | 4 V | 55 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | T491, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | 58.97 | 3.5 | 206.39499999999998 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 1102618 | |||||
|
TAJA106M006RNJ
Kyocera AVX Components
|
$0.0504 | Yes | Yes | Active | 10 µF | 6.3 V | 55 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | AVX 10μF Solid Electrolytic Tantalum Ele... more | Kyocera AVX | 2023-03-07 10:44:41 | 29 | 3.5 | 101.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
TAJB107K006RNJ
Kyocera AVX Components
|
$0.0511 | Yes | Yes | Active | 100 µF | 6.3 V | 89 mA | 10 % | 1210 | 1.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.3 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | AVX 100 | Kyocera AVX | 2023-03-07 10:44:52 | 68 | 3.5 | 238 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
T491A225M016AT
KEMET Corporation
|
$0.0514 | Yes | Yes | Active | 2.2 µF | 16 V | 45 mA | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | T491, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | 58.97 | 3.5 | 206.39499999999998 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 1102618 | |||||
|
T491B686M006AT
KEMET Corporation
|
$0.0517 | Yes | Yes | Active | 68 µF | 6.3 V | 123 mA | 20 % | 1411 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | T491, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | 102.3 | 3.5 | 358.05 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 1102618 | |||||
|
T491D476K006AT
KEMET Corporation
|
$0.0531 | Yes | Yes | Active | 47 µF | 6.3 V | 173 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | T491, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | 412.33 | 3.5 | 1443.155 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 1102618 | |||||
|
T491A105K020ATAUTO
KEMET Corporation
|
$0.0542 | Yes | Active | 1 µF | 20 V | 10 % | 1206 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | T491 Auto, Tantalum, MnO2 Tantalum, Comm... more | KEMET | 2023-03-07 16:10:32 | 58.97 | 3.5 | 206.39499999999998 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | AEC-Q200 | |||||
|
TCNO226M006R0500
Kyocera AVX Components
|
$0.0550 | Yes | Active | 22 µF | 6.3 V | 200 mA | 20 % | 1206 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | 2021-08-31 06:47:15 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2021-01-19 | DRC Conflict Free | CMRT V6.22 | |||||||||||||||||||
|
TMCMA1A475MTRF
Vishay Intertechnologies
|
$0.0551 | Yes | Active | 4.7 µF | 10 V | 140 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | 2022-01-25 06:07:41 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more |