Parametric results for: 10TCE220ML under Tantalum Capacitors

Filter Your Search

11 - 20 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T55V227M6R3C0018
Vishay Intertechnologies
$0.0317 Yes Active 220 µF 6.3 V 805 mA 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 138.6 µA 0.1 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
T491A684K035AT
KEMET Corporation
$0.0334 Yes Yes Active 680 nF 35 V 39 mA 10 % 1206 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T491A335K016AT
KEMET Corporation
$0.0419 Yes Yes Active 3.3 µF 16 V 49 mA 10 % 1206 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TAJA476M006RNJ
Kyocera AVX Components
$0.0436 Yes Yes Active 47 µF 6.3 V 87 mA 20 % 1206 1.6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.8 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
T491A475K006AT
KEMET Corporation
$0.0438 Yes Yes Active 4.7 µF 6.3 V 45 mA 10 % 1206 5.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T494A225K010AT
KEMET Corporation
$0.0463 Yes Yes Active 2.2 µF 10 V 44.8 mA 10 % 1206 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
TMCHA1C335KTRF
Vishay Intertechnologies
$0.0470 Yes Active 3.3 µF 16 V 140 mA 10 % 1206 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 260 nA 0.06 e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
16TDC100MYF
Panasonic Electronic Components
$0.0471 Active 100 µF 16 V 1.8 A 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL 160 µA 0.1 125 °C -55 °C 2 SMT TR, EMBOSSED, 13 INCH YES J BEND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50 Panasonic
TAP474K035SCS
Kyocera AVX Components
$0.0481 Yes Yes Active 470 nF 35 V 10 % 13 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.5 mm WIRE 4.5 mm 7 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.21.00.40
T491A226M004AT
KEMET Corporation
$0.0500 Yes Yes Active 22 µF 4 V 55 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET