Parametric results for: b1835b03012n under Special Capacitors

Filter Your Search

31 - 40 of 56,216 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NOJC107M004SWJ
Kyocera AVX Components
$0.3950 Yes Yes Active 100 µF 4 V 230 mA 20 % 2312 400 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 Kyocera AVX
NOJC107M004RWJ
Kyocera AVX Components
$0.3954 Yes Yes Active 100 µF 4 V 230 mA 20 % 2312 400 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 Kyocera AVX
NOJC686M006RWJ
Kyocera AVX Components
$0.4027 Yes Yes Active 68 µF 6.3 V 206 mA 20 % 2312 500 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8.2 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99
NOJC476M010SWJ
Kyocera AVX Components
$0.4210 Yes Yes Active 47 µF 10 V 230 mA 20 % 2312 400 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 9.4 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 Kyocera AVX
NOJC336M010SWJ
Kyocera AVX Components
$0.4270 Yes Yes Active 33 µF 10 V 206 mA 20 % 2312 500 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.6 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99
MAL222551013E3
Vishay Intertechnologies
$0.4337 Yes Active 10 F 2.7 V 50 % 20 % THROUGH HOLE MOUNT ELECTRIC DOUBLE LAYER ELECTRIC DOUBLE LAYER CAPACITOR AEC-Q200; UL 85 °C -40 °C Radial BULK NO 5 mm WIRE 10 mm 30 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 Vishay 8532.29.00.40
JUWT1105MCD
Nichicon Corporation
$0.4565 Yes Yes End Of Life 1 F 2.7 V 20 % 20 % THROUGH HOLE MOUNT ELECTRIC DOUBLE LAYER CAPACITOR e3 70 °C -25 °C CYLINDRICAL PACKAGE Radial NO MATTE TIN 2.5 mm WIRE 6.3 mm 9 mm NICHICON CORP , compliant EAR99 Nichicon 8532.22.00
NOJA336M002RWJ
Kyocera AVX Components
$0.4615 Yes Yes Active 33 µF 2.5 V 92 mA 20 % 1206 1.7 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.7 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 Kyocera AVX
NOSC157M004R0150
Kyocera AVX Components
$0.4748 Yes Yes Active 150 µF 4 V 375 mA 20 % 2312 150 mΩ POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 12 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 Kyocera AVX 8532.29.00.40
NOJB107M002RWJ
Kyocera AVX Components
$0.4790 Yes Yes Active 100 µF 2.5 V 108 mA 20 % 1210 1.4 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99