Parametric results for: pme261eb5330kr30 under Paper Capacitors

Filter Your Search

31 - 40 of 8,926 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P561HE152M500A
KEMET Corporation
$0.5385 Yes Active 1.5 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 500 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
P561HE332M300A
KEMET Corporation
$0.5435 Active 3.3 nF 630 V 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
P276HE222M275A
KEMET Corporation
$0.5470 Yes Active 2.2 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET
PME278RA4330MR30
KEMET Corporation
$0.5495 Yes Yes Obsolete 3.3 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS X1 440 V e3 ENEC 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.20
P561HE222M500A
KEMET Corporation
$0.5495 Yes Active 2.2 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 500 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
P561HE472M300A
KEMET Corporation
$0.5535 Active 4.7 nF 630 V 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
P561HE332M500A
KEMET Corporation
$0.5545 Yes Active 3.3 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 500 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
PME271YA4470MR30
KEMET Corporation
$0.5554 Yes Yes Active 4.7 nF 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 10.5 mm 13.5 mm 5.1 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
PME271Y415MR19T0
KEMET Corporation
$0.5716 Yes Active 1.5 nF 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10
PME271Y422MR19T1
KEMET Corporation
$0.5725 Yes Active 2.2 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 Radial TR, 20 INCH NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET