Parametric results for: P278-SP54AR10K under Paper Capacitors

Filter Your Search

31 - 40 of 8,925 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271Y433MR06
KEMET Corporation
$0.6250 Yes Yes Active 3.3 nF 1 kV 20 % 5316 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.10
PME271M410MR30
KEMET Corporation
$0.6252 Yes Yes Active 1 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
PME271M533MR30
KEMET Corporation
$0.6335 Yes Yes Active 33 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 15.2 mm WIRE 12.5 mm 18.5 mm 6 mm KEMET ELECTRONICS CORP , 7324 compliant EAR99 8532.25.00.10 KEMET
P271HL472M250C
KEMET Corporation
$0.6430 Yes Active 4.7 nF 1 kV 20 % 5320 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 10.5 mm 13.5 mm 5.1 mm KEMET ELECTRONICS CORP , 5320 compliant EAR99 8532.25.00.10 KEMET
PME261EA4680KR19T0
KEMET Corporation
$0.6523 Yes Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 Radial TR, 14 INCH NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20 KEMET
PME271Y510MR30
KEMET Corporation
$0.6584 Yes Yes Active 10 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 15.2 mm WIRE 10.5 mm 18.5 mm 5.2 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET
PME271M433MR30
KEMET Corporation
$0.6625 Yes Yes Active 3.3 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.10 KEMET
PME261EA4220KR30
KEMET Corporation
$0.6640 Yes Active 2.2 nF 630 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20
PME261KB5680KR30
KEMET Corporation
$0.6743 Yes Yes Active 68 nF 400 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 220 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 15.2 mm WIRE 13 mm 18.5 mm 7.3 mm KEMET ELECTRONICS CORP , 7329 compliant EAR99 8532.25.00.10 KEMET
PME271M422MR30
KEMET Corporation
$0.6745 Yes Yes Active 2.2 nF 630 V 20 % 20 % THROUGH HOLE MOUNT No PAPER PAPER CAPACITOR SAFETY CLASS: X2 275 V e3 CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET