Filter Your Search
31 - 40 of 8,926 results
|
P271HL472M250C
KEMET Corporation
|
$0.5930 | Yes | Active | 4.7 nF | 1 kV | 20 % | 5320 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , 5320 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME261KA5100KR19T0
KEMET Corporation
|
$0.5961 | Yes | Yes | Active | 10 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||||||
|
PME271YB4680MR30
KEMET Corporation
|
$0.5970 | Yes | Yes | Active | 6.8 nF | 20 % | 7320 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , 7320 | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||
|
PME261JA4100KR19T0
KEMET Corporation
|
$0.6073 | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||||
|
PME261EA4220KR19T0
KEMET Corporation
|
$0.6121 | Yes | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||||||
|
PME261EA4220KR30
KEMET Corporation
|
$0.6125 | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.20 | |||||||||||
|
PME271M410MR30
KEMET Corporation
|
$0.6187 | Yes | Yes | Active | 1 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME261JA4220KR19T0
KEMET Corporation
|
$0.6241 | Yes | Yes | Active | 2.2 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | e3 | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||
|
P295BE821M500A
KEMET Corporation
|
$0.6344 | Yes | Active | 820 pF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y1 | 500 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 5.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||
|
P271HE222M250A
KEMET Corporation
|
$0.6345 | Yes | Yes | Active | 2.2 nF | 1 kV | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET |