Parametric results for: pme271y415mr19t0 under Paper Capacitors

Filter Your Search

21 - 30 of 8,926 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271Y447MR30
KEMET Corporation
$0.5047 Yes Yes Active 4.7 nF 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR RATED AC VOLTAGE(V): 250, SAFETY CLASS Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 10.5 mm 13.5 mm 5.1 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET
PME278RA4100MR30
KEMET Corporation
$0.5070 Yes Yes Obsolete 1 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS X1 440 V e3 ENEC 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20
PME271Y433MR06
KEMET Corporation
$0.5070 Yes Yes Active 3.3 nF 1 kV 20 % 5316 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.10
PME271YA4250MR30
KEMET Corporation
$0.5154 Yes Yes Active 2.5 nF 20 % 5316 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.20 KEMET
SMP253MA4330MTR24
KEMET Corporation
$0.5176 Yes Yes Obsolete 3.3 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP , 5045 compliant EAR99 8532.25.00.10 KEMET
PME295RB3470MR30
KEMET Corporation
$0.5255 Yes Yes Active 470 pF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y1 480 V e3 CQC, CUL, ENEC, UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 15 mm WIRE 12.5 mm 18 mm 5.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
P561HE152M300A
KEMET Corporation
$0.5290 Yes Active 1.5 nF 630 V 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20
P272HH332M300A
KEMET Corporation
$0.5360 Yes Active 3.3 nF 1 kV 20 % 5316 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP , 5316 compliant EAR99 8532.25.00.20 KEMET
PME261EA4220KR30
KEMET Corporation
$0.5385 Yes Active 2.2 nF 630 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20
P561HE222M300A
KEMET Corporation
$0.5385 Active 2.2 nF 630 V 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 300 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.20