Filter Your Search
31 - 40 of 8,926 results
|
PME271Y433MR06
KEMET Corporation
|
$0.6250 | Yes | Yes | Active | 3.3 nF | 1 kV | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | ||||||
|
PME271M410MR30
KEMET Corporation
|
$0.6252 | Yes | Yes | Active | 1 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271M533MR30
KEMET Corporation
|
$0.6335 | Yes | Yes | Active | 33 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 15.2 mm | WIRE | 12.5 mm | 18.5 mm | 6 mm | KEMET ELECTRONICS CORP | , 7324 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
P271HL472M250C
KEMET Corporation
|
$0.6430 | Yes | Active | 4.7 nF | 1 kV | 20 % | 5320 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , 5320 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME261EA4680KR19T0
KEMET Corporation
|
$0.6523 | Yes | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||||
|
PME271Y510MR30
KEMET Corporation
|
$0.6584 | Yes | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME271M433MR30
KEMET Corporation
|
$0.6625 | Yes | Yes | Active | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME261EA4220KR30
KEMET Corporation
|
$0.6640 | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.20 | |||||||||||
|
PME261KB5680KR30
KEMET Corporation
|
$0.6743 | Yes | Yes | Active | 68 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15.2 mm | WIRE | 13 mm | 18.5 mm | 7.3 mm | KEMET ELECTRONICS CORP | , 7329 | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||||
|
PME271M422MR30
KEMET Corporation
|
$0.6745 | Yes | Yes | Active | 2.2 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET |