Parametric results for: mpy20w1220fa00mssd under Paper Capacitors

Filter Your Search

11 - 20 of 8,926 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271Y410MR30
KEMET Corporation
$0.4291 Yes Yes Active 1 nF 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
PME271YA4220MR30
KEMET Corporation
$0.4631 Yes Yes Active 2.2 nF 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 300 V e3 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.20 KEMET
PME271Y447MR19T0
KEMET Corporation
$0.4642 Yes Yes Active 4.7 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 250 V e3 ENEC; CUL; CQC; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 10.5 mm 13.5 mm 5.1 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.10 KEMET
PME271Y422MR30
KEMET Corporation
$0.4735 Yes Yes Active 2.2 nF 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10 KEMET
P271HE152M250A
KEMET Corporation
$0.4790 Yes Active 1.5 nF 1 kV 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
PME261KA5100JR30
KEMET Corporation
$0.4840 Yes Yes Active 10 nF 400 V 5 % 5 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 220 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10
P561HE103K220A
KEMET Corporation
$0.4840 Yes Active 10 nF 400 V 10 % 10 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR 220 V 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.10
PME271Y410MR06
KEMET Corporation
$0.4935 Yes Active 1 nF 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y2 250 V e3 IEC60384-14 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
PME271Y415MR06
KEMET Corporation
$0.4975 Yes Active 1.5 nF 20 % 5315 20 % PAPER PAPER CAPACITOR 250 V e3 100 °C -40 °C 2 Radial Bulk Tin (Sn) - with Nickel (Ni) barrier 10.2 mm 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET
P271HE222M250C
KEMET Corporation
$0.5035 Yes Active 2.2 nF 1 kV 20 % 5315 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP , 5315 compliant EAR99 8532.25.00.10 KEMET